This phenolic breadboard is 17 inches long and 2.73 inches wide, with a thickness of 0.062 inch. It is made from phenolic material and is lead free. The breadboard has a non-plated finish and a pitch of 0.1 inch.
Checking distributor stock and pricing after the page loads.
| Board Thickness | 0.062inch |
| Contact Material | Phenolic |
| Height | 0.062inch |
| Lead Free | Lead Free |
| Length | 17inch |
| Material | Phenolic |
| Package Quantity | 1 |
| Pitch | 0.1inch |
| Plating | Non-Plated |
| Width | 2.73inch |
| RoHS | Compliant |