This breadboard is 6.5 inches long and 4.5 inches wide, with a thickness of 0.062 inch. It is available in a bulk packaging quantity of one. The breadboard is made with lead-free materials. The lead finish is non-plated.
Checking distributor stock and pricing after the page loads.
| Board Thickness | 0.062inch |
| Height | 0.062inch |
| Lead Free | Lead Free |
| Length | 6.5inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Plating | Non-Plated |
| Width | 4.5inch |
| RoHS | Compliant |