General purpose perfboard, 6 inch length by 2 inch width, featuring a 0.062 inch board thickness. Constructed from glass and epoxy material, this lead-free component offers a 0.1 inch pitch for versatile prototyping applications. Each package contains 10 non-plated perfboards.
Checking distributor stock and pricing after the page loads.
| Board Thickness | 0.062inch |
| Contact Material | Glass, Epoxy |
| Height | 0.062inch |
| Lead Free | Lead Free |
| Length | 6inch |
| Material | Glass, Epoxy |
| Package Quantity | 10 |
| Pitch | 0.1inch |
| Plating | Non-Plated |
| Width | 2inch |
| RoHS | Compliant |