Keystone Electronics 3409 technical specifications.
| Board Thickness | 0.062inch |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Height | 0.062inch |
| Lead Free | Lead Free |
| Length | 6inch |
| Material | Glass, Epoxy |
| Package Quantity | 1 |
| Pitch | 0.1inch |
| Plating | Non-Plated |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.