This epoxy component has a height of 0.062inch and a pitch of 0.1inch. It is non-plated and lead free. The component is packaged individually, with a material composition of glass and epoxy.
Checking distributor stock and pricing after the page loads.
Keystone Electronics 3413 technical specifications.
| Board Thickness | 0.062inch |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Height | 0.062inch |
| Lead Free | Lead Free |
| Length | 17inch |
| Material | Glass, Epoxy |
| Package Quantity | 1 |
| Pitch | 0.1inch |
| Plating | Non-Plated |
| Width | 6inch |
| RoHS | Not Compliant |