PCBs & Breadboards MICRO PERF BOARD
Checking distributor stock and pricing after the page loads.
| Board Thickness | 0.062inch |
| Height | 0.062inch |
| Lead Free | Lead Free |
| Length | 17inch |
| Package Quantity | 1 |
| Pitch | 0.1inch |
| Plating | Non-Plated |
| Width | 4.5inch |
| RoHS | Compliant |