Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
KEYSTONE ELECTRONICS
3427
Datasheet
Keystone Electronics
3427
End of Life
BREADBRD PREPUNCHED INSULAT NPTH
Development & Prototyping
Prototyping Supplies
Development & Prototyping
Prototyping Supplies
Breadboards & Perfboards
BREADBRD PREPUNCHED INSULAT NPTH
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Board Thickness
0.062inch
Height
0.062inch
Lead Free
Lead Free
Length
17inch
Package Quantity
1
Pitch
0.1inch
Plating
Non-Plated
Width
6inch
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account