
This aluminum standoff features a female gender, 6.35mm diameter, and 0.375inch length. It has an Iridite finish and is made from aluminum material. The standoff is lead-free and has an outside diameter of 0.25inch. It is packaged in quantities of 10 and is suitable for screw mounting.
Keystone Electronics 3458 technical specifications.
| Body Diameter | 6.4mm |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 6.35mm |
| Finish | Iridite |
| Gender | Female, Female |
| Inside Diameter | 0.12inch |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Aluminium |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3458 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.