
This aluminum standoff features a female gender with a diameter of 6.35mm and a length of 0.75inch. The standoff is made of aluminum with an Iridite finish. It is lead-free and has a round shape with an outside diameter of 0.25inch. The standoff is packaged in quantities of 10 and is intended for use in screw mounting applications.
Keystone Electronics 3467 technical specifications.
| Body Diameter | 6.4mm |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 6.35mm |
| Finish | Iridite |
| Gender | Female, Female |
| Inside Diameter | 0.14inch |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | Aluminium |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3467 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.