
STANDOFF RD #8 SCREW .500"L ALUM
Keystone Electronics 3473 technical specifications.
| Body Diameter | 0.25inch |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 6.35mm |
| Finish | Iridite |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Aluminium |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
