
The Keystone Electronics 3479 is an aluminum standoff with a diameter of 0.25inch and a width of 6.35mm. It features an Iridite finish and is lead free. The standoff has a threaded design and is made of aluminum. It is available in a package quantity of 10. The standoff is not Reach SVHC compliant.
Keystone Electronics 3479 technical specifications.
| Body Diameter | 0.375inch |
| Body Length | 9.525mm |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 6.35mm |
| Finish | Iridite |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Aluminium |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3479 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
