
This female standoff is constructed from aluminum with a nylon insert and features a 6.35mm diameter and 0.5inch length. The standoff is threaded and has a natural color with an iridite finish. It is lead free and compliant with external mounting requirements.
Keystone Electronics 3480 technical specifications.
| Body Length | 12.7mm |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 6.35mm |
| Finish | Iridite |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Aluminium, Nylon |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
