
This 8mm aluminum standoff features a 6.35mm diameter and 45mm height, with a threaded design for secure mounting. Constructed from aluminum and nylon materials, it offers a natural color finish with an iridite plating. The standoff is available in a bulk packaging quantity of 10, with a body length of 19.05mm and outside diameter of 0.25inch. However, it is not lead-free and does not comply with Reach SVHC regulations.
Keystone Electronics 3488 technical specifications.
| Body Diameter | 8mm |
| Body Height | 45mm |
| Body Length | 19.05mm |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 6.35mm |
| Finish | Iridite |
| Gender | Female, Female |
| Lead Free | Contains Lead |
| Length | 0.75inch |
| Material | Aluminium, Nylon |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3488 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
