This female threaded standoff is made from aluminum and nylon, with a diameter of 0.25inch and a width of 6.35mm. It features an iridite finish and is lead-free. The standoff has a threaded design and is suitable for external mounting. It is available in a package quantity of 10.
Keystone Electronics 3489 technical specifications.
| Body Diameter | 1inch |
| Body Length | 25.4mm |
| Package/Case | Aluminum |
| Color | Natural |
| Finish | Iridite |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 1inch |
| Material | Aluminium, Nylon |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3489 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.