
This female threaded standoff is made from aluminum and nylon materials, with a diameter of 6.35mm and a length of 1inch. It features a threaded design and is plated with iridite. The standoff is packaged in quantities of 10 and has a body diameter of 1inch. It is not compliant with Reach SVHC regulations.
Keystone Electronics 3496 technical specifications.
| Body Diameter | 1inch |
| Body Length | 25.4mm |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 6.35mm |
| Finish | Iridite |
| Gender | Female, Female |
| Lead Free | Contains Lead |
| Length | 1inch |
| Material | Aluminium, Nylon |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3496 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
