
This female standoff is made from aluminum and features a threaded design. It measures 0.313inch in diameter and 0.5inch in length. The standoff is plated with iridite and is available in a package quantity of 100. It is suitable for use in a variety of applications.
Keystone Electronics 3500B technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Gender | Female, Female |
| Length | 0.5inch |
| Material | Aluminium |
| Package Quantity | 100 |
| Plating | Iridite |
| Size | 0.313inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3500B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
