
Keystone Electronics 351 technical specifications.
| Body Length | 19.05mm |
| Color | Yellow |
| Diameter | 4.75mm |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | Brass |
| Outside Diameter | 0.187inch |
| Package Quantity | 1 |
| Plating | Zinc, Chromate |
| Reach SVHC Compliant | No |
| Size | 0.188inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
