
PCB-mount fuse clip, designed for 5mm diameter fuses. Features brass body and contacts with matte tin plating for reliable conductivity. Rated for 10A, this lead-free component mounts horizontally on printed circuit boards via through-hole termination. Supplied in a bag of 100 units.
Keystone Electronics 3519 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin, Matte |
| Current Rating | 10A |
| Fuse Size | 5mm Dia |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bag |
| Size | 0.173inch |
| Termination | PC Pin |
| Width | 200um |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 3519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
