
Illuminated, single-pole, single-circuit fuse holder for 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) fuses. Features a black polymer body with brass, nickel-plated contacts, rated for 250V AC and 500V DC, with a 3kV DC rated voltage. Designed for chassis mounting with rivet termination, operating within a temperature range of -50°C to 145°C. UL approved and lead-free.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Body Material | Polymer |
| Package/Case | Molded |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Height | 17.9mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 41.3mm |
| Material | Brass, Polymer, Liquid Crystal Polymer |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Chassis Mount, Rivet |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 500V |
| DC Rated Voltage | 3kV |
| Width | 28.6mm |
| RoHS | Not Compliant |
