
Fuseholder; 3AG Fuses; 3000 VDC; Panel Mount; UL Listed
Keystone Electronics 3524 technical specifications.
| Approvals | UL |
| Package/Case | Molded |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Height | 17.9mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 41.3mm |
| Material | Brass, Tin |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Chassis Mount |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| Voltage | 500V |
| Voltage Rating | 3kV |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
