
Fuse Holder 3AG FUSE HOLDER WITH SOLDER LUGS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 3526 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Height | 11.5mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 35mm |
| Material | Brass, Tin |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Horizontal, PCB, Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 3kV |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3526 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.