
Vinyl fuse cover, 5mm diameter, constructed from PVC and Polyvinyl material. Features a UL94 V-0 flammability rating for enhanced safety. Dimensions include a height of 0.512 inches, length of 0.945 inches, and width of 0.314 inches. This lead-free component is supplied in bulk packaging with a quantity of 100 units.
Keystone Electronics 3527C technical specifications.
| Body Material | PVC, Polyvinyl |
| Flammability Rating | UL94 V-0 |
| Height | 0.512inch |
| Lead Free | Lead Free |
| Length | 0.945inch |
| Material | PVC |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 0.314inch |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 3527C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
