
This 1/4" Dia 15A Brass Fuse is a through hole mounted component with a horizontal orientation and lead free construction. It has a brass body and contact material with a tin, nickel, matte plating. The fuse is available in bulk packaging and has a size of 0.31inch. It is designed for use in general applications.
Sign in to ask questions about the Keystone Electronics 3529 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 3529 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel, Matte |
| Current Rating | 15A |
| Fuse Size | 1/4" Dia (6.35mm) |
| Height | 10.7mm |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Material | Brass, Tin |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Size | 0.31inch |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 3529 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.