
Female-to-female threaded standoff, 0.75-inch length, featuring a 6-32 thread size. Constructed from brass and nylon with a zinc and chromate plating, this round component measures 19.05mm in body length and 6.35mm in diameter. The yellow, lead-free standoff offers a 0.25-inch outside diameter.
Keystone Electronics 353 technical specifications.
| Body Length | 19.05mm |
| Color | Yellow |
| Diameter | 6.35mm |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | Brass, Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Plating | Zinc, Chromate |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
