This 15A brass fuse features a 1/4" diameter and 11.1mm height, with a lead free construction. It is designed for through hole mounting and has a single circuit configuration. The fuse is made of brass with a tin plating and has a matte finish. It is packaged in bulk and is not Reach SVHC compliant.
Keystone Electronics 3530 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin, Matte |
| Current Rating | 15A |
| Fuse Current | 15A |
| Fuse Size | 1/4" Dia (6.35mm) |
| Height | 11.1mm |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Material | Brass, Tin |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Size | 0.335inch |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.