
Keystone Electronics 3531 technical specifications.
| Body Material | Brass |
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Fuse Size | 1/4" Dia (6.35mm) |
| Height | 10.5mm |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Material | Brass |
| Mount | Chassis Mount, Rivet |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bag |
| Size | 0.312inch |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.