
This is a chassis mount, PCB, and rivet fuse rated for 15A with a 1/4" Dia (6.35mm) fuse size. It is made from brass with a nickel contact plating and is lead free. The fuse is packaged in bulk quantities of 100 and has a size of 0.335inch. It is suitable for use in a variety of applications where a reliable and high-current fuse is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 3532 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Fuse Size | 1/4" Dia (6.35mm) |
| Height | 11.1mm |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Material | Brass |
| Mount | Chassis Mount, PCB, Rivet |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Size | 0.335inch |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3532 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
