
Surface mount fuse clip for 1/4" diameter fuses, featuring brass body and contacts with nickel plating. Rated for 15A, this single-circuit component offers versatile mounting options including PCB, chassis, and rivet. Its lead-free construction and solder termination ensure reliable integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 3533 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Fuse Size | 1/4" Dia (6.35mm) |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Length | 16.7mm |
| Material | Brass |
| Mount | Horizontal, PCB, Chassis Mount, Surface Mount, Rivet |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3533 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
