
This 500V 15A brass fuse is designed for chassis mount applications and features a 3AG configuration with a 1-1/4" length and 1/4" diameter. The fuse is constructed from lead-free materials and has a maximum operating temperature of 145°C and a minimum operating temperature of -50°C. It is suitable for use in a variety of applications, including those requiring high voltage and current ratings.
Sign in to ask questions about the Keystone Electronics 3536 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 3536 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Flammability Rating | UL94 HB |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 1.625inch |
| Material | Brass |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 3kV |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 3536 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.