
Four-pole, chassis-mount fuse holder designed for 3AG fuses, featuring brass contacts with nickel plating and a black phenolic body. Rated for 500V AC and 3kV DC, with a maximum operating temperature of 145°C and a current rating of 15A. Illuminated design for visual indication, constructed from brass and phenolic materials with a UL94 HB flammability rating. Termination is via solder.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Flammability Rating | UL94 HB |
| Fuse Current | 15A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 41.3mm |
| Material | Brass, Phenolic |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Chassis Mount, Rivet |
| Number of Circuits | 4 |
| Number of Poles | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage | 500V |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 3kV |
| Width | 60.3mm |
| RoHS | Compliant |
