
Female-to-female threaded standoff, 1-inch length, 0.25-inch body diameter, constructed from brass with zinc and chromate plating. Features a round shape and a 6-32 thread size. This component is lead-free and has a yellow color.
Keystone Electronics 354 technical specifications.
| Body Diameter | 0.25inch |
| Body Plating | Zinc |
| Color | Yellow |
| Diameter | 6.35mm |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 1inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Plating | Zinc, Chromate |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 354 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.