
This 3-pin brass chassis mount fuse holder is designed for use with 3AG fuses and features a nickel-plated contact. It has a maximum operating temperature of 145°C and a minimum operating temperature of -50°C. The fuse holder is constructed from brass and is lead free. It measures 41.3mm in length, 44.5mm in width, and 11.5mm in height.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Height | 11.5mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 41.3mm |
| Material | Brass |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Chassis Mount |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Termination | Solder |
| Voltage | 500V |
| Voltage Rating | 500V |
| Width | 44.5mm |
| RoHS | Compliant |