
Modular automotive blade fuse holder for PCB mounting. Features a 1-pole, 1-circuit design with a 20A current rating and 500V AC / 1.5kV DC voltage rating. Constructed with a black Nylon body and Brass/Tin contacts with Tin plating. Operates within a temperature range of -50°C to 145°C and boasts UL94 V-0 flammability rating. Illuminated for enhanced visibility.
Keystone Electronics 3560 technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 20A |
| Fuse Size | ATO, ATC |
| Height | 27.1mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 24.6mm |
| Material | Brass, Tin, Nylon |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| Voltage | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.5kV |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
