
15A fuse clip for general circuit protection, designed for PCB mounting with through-hole termination. Features brass body and contacts with tin plating, accommodating 3AG or 5mm diameter fuses. Rated for 15A, this component offers a horizontal orientation and is UL approved. Constructed from lead-free brass and tin, it is supplied in bulk packaging.
Keystone Electronics 3562 technical specifications.
| Approvals | UL |
| Body Material | Brass |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Current | 15A |
| Fuse Size | 3AG or 5mm Dia |
| Height | 12mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Brass, Tin |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
