
The Keystone Electronics 3563TR fuse features a contact material of brass with a tin plating, and is rated for 30A. It is available in a surface mount package quantity of 1500, packaged in tape and reel. The fuse is lead free and suitable for high voltage applications up to 500V.
Sign in to ask questions about the Keystone Electronics 3563TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 3563TR technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Fuse Size | Mini ATO, ATC |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Orientation | Vertical |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3563TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
