
This is a 250V DC rated fuse with a current rating of 15A, made from brass with a nickel contact plating. It has a screw termination and is packaged in bulk. The fuse has a size of 4AG, with a length of 1-1/4 inches and a diameter of 9/32 inches. It is lead free and has a height of 10.6mm and a length of 7.9mm.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Fuse Current | 15A |
| Fuse Size | 4AG, 1-1/4" L x 9/32" Dia (31.8mm x 7.1mm) |
| Height | 10.6mm |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Material | Brass |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Screw |
| DC Rated Voltage | 250V |
| RoHS | Compliant |