
Clip; Automotive Fuse; 0.312 in. x 0.516 in.; Tin Nickel Plated Brass; (4) 0.312 in. Slot Mount
Keystone Electronics 3569 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Current | 15A |
| Fuse Size | Mini ATO, ATC |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Mount | Vertical, PCB, Surface Mount |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.