
Illuminated fuse holder for auto blade mini fuses, featuring a 20A current rating and 500VAC voltage rating. Constructed with a black Nylon 4/6 holder and brass contacts with tin plating, this single-pole, single-circuit component offers PC pin termination for PCB mounting in a vertical, surface-mount orientation. Operating temperature range spans from -50°C to 145°C, with fuse dimensions of 0.43" L x 0.15" W x 0.64" H.
Keystone Electronics 3588TR technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Fuse Current | 20A |
| Fuse Size | 0.43" L x 0.15" W x 0.64" H (10.92mm x 3.81mm x 16.25mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | PCB, Vertical, Surface Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | MINI® 297 |
| Termination | PC Pin |
| Voltage | 500V |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 3588TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
