
Clip Cylindrical Fuse; 0.197 in. Dia. Fuse; Tin Plated Brass; 0.067 in. Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 3622 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 3622 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Fuse Size | 5mm Dia |
| Material | Brass, Tin |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3622 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.