
Phenolic round spacer, 6.4mm outer diameter, 3mm clearance hole, and 25.4mm body length. This general-purpose fastener offers robust material properties for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 364 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Outer Diameter (Metric) (mm) | 6.4 |
| Clearance Hole (Metric) (mm) | 3 |
| Body Length (Metric) (mm) | 25.4 |
| Type | Round |
| Material | Phenolic |
| Cage Code | 91833 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Keystone Electronics 364 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.