Spacer Round 3mm-ID 6.4mm-OD 38.1mm-LG Phenolic
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 365 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Outer Diameter (Metric) (mm) | 6.4 |
| Clearance Hole (Metric) (mm) | 3 |
| Body Length (Metric) (mm) | 38.1 |
| Type | Round |
| Material | Phenolic |
| Cage Code | 91833 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Keystone Electronics 365 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.