Standoffs & Spacers .375 Rd Clr Hle Spcr .250 OD #6 Phenolic
Keystone Electronics 368 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.144inch |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Phenolic |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.