
This female standoff is made from phenolic material and has a natural color. It features an inside diameter of 0.144inch and an outside diameter of 0.25inch. The standoff is lead free and unthreaded, with a length of 1.5inch. It is packaged individually.
Keystone Electronics 372 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.144inch |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Material | Phenolic |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 372 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.