
This natural phenolic standoff is a lead-free, female-female connector with a threaded mount. It has a diameter of 0.25inch and a length of 0.75inch. The package quantity is 100 pieces. The standoff is suitable for screw mounting.
Keystone Electronics 379 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | Phenolic |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
No datasheet is available for this part.