
This female standoff is made of phenolic material and has a threaded design. It measures 0.25inch in diameter and 1inch in length. The standoff is packaged individually and is suitable for external mounting.
Keystone Electronics 380 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Length | 1inch |
| Material | Phenolic |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 380 to view detailed technical specifications.
No datasheet is available for this part.