
Female-female standoff, 2 inches in length, featuring a 0.25-inch outside diameter and 8-32 thread size. Constructed from natural phenolic material for robust performance. This general-purpose fastener offers threaded engagement on both ends.
Checking distributor stock and pricing after the page loads.
Keystone Electronics 396 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Length | 2inch |
| Material | Phenolic |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
