Aluminum standoff, unthreaded, featuring female-female gender. This component has a 0.25-inch length and a 0.232-inch outside diameter, with an inside diameter of 0.178 inches. Supplied in a natural aluminum finish, it comes in a package quantity of 100.
Keystone Electronics 412 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.178inch |
| Length | 0.25inch |
| Material | Aluminium |
| Outside Diameter | 0.232inch |
| Package Quantity | 100 |
| Size | 0.232inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.