
Aluminum spacer, female-female, unthreaded, with a 0.178-inch inside diameter and 0.232-inch outside diameter. This component measures 0.375 inches in length and is constructed from natural-colored aluminum. It is lead-free and supplied in a package quantity of 100.
Keystone Electronics 414 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.178inch |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Aluminium |
| Outside Diameter | 0.232inch |
| Package Quantity | 100 |
| Size | 0.232inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
