This 7-position terminal block features a brass contact material with tin and nickel plating. It measures 114mm in length, 22.2mm in width, and 2.36mm in height. The block has a 0.5inch pitch and is terminated with screws. It is not RoHS compliant and is available in a lead-free version.
Keystone Electronics 4163 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Height | 2.36mm |
| Lead Free | Lead Free |
| Length | 114mm |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 0.5inch |
| RoHS Compliant | No |
| Termination | Screw |
| Width | 22.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.