
Eight-position, single-row post binding strip featuring brass contacts with tin and nickel plating. This general circuit protection component measures 127mm in length, 22.2mm in width, and 2.36mm in height, with an 0.5-inch pitch. Termination is achieved via screw connections.
Sign in to ask questions about the Keystone Electronics 4164 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 4164 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Height | 2.36mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 0.5inch |
| RoHS Compliant | No |
| Termination | Screw |
| Width | 22.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 4164 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.